Weller Erem ESD Safe Side Cutters

RS Stock No.: 245-0283Brand: Weller EremManufacturers Part No.: 595EDistrelec Article No.: 18054194
brand-logo
View all in Cutters

Technical Document

Specifications

Cutter Type

Side Cutters

Materials Cut

Copper Wire, Hard Wire

Overall Length

115 mm

ESD Safe

Yes

Maximum Cutting Capacity

1.3mm

Cut Type

Flush

Country of Origin

Liechtenstein

Product details

0 595E Diagonal Cutters

Standard diagonal cutters with a straight head.

You may be interested in
RS PRO Side Cutters
€ 34.83Each (Exc. Vat)

€ 133.54

€ 133.54 Each (Exc. Vat)

€ 165.59

€ 165.59 Each (inc. VAT)

Weller Erem ESD Safe Side Cutters

€ 133.54

€ 133.54 Each (Exc. Vat)

€ 165.59

€ 165.59 Each (inc. VAT)

Weller Erem ESD Safe Side Cutters

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Side Cutters
€ 34.83Each (Exc. Vat)

Technical Document

Specifications

Cutter Type

Side Cutters

Materials Cut

Copper Wire, Hard Wire

Overall Length

115 mm

ESD Safe

Yes

Maximum Cutting Capacity

1.3mm

Cut Type

Flush

Country of Origin

Liechtenstein

Product details

0 595E Diagonal Cutters

Standard diagonal cutters with a straight head.

You may be interested in
RS PRO Side Cutters
€ 34.83Each (Exc. Vat)