Weller Erem 120 mm, Stainless Steel, ESD Tweezers

RS Stock No.: 380-9153Brand: Weller EremManufacturers Part No.: EOOSADistrelec Article No.: 18042269
brand-logo
View all in Tweezers

Technical Document

Specifications

Material

Stainless Steel

Overall Length

120 mm

Orientation

Straight

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Product details

Ergonomic Tweezers

Cushion grip ’Pyroplast’ handle for maximum comfort and reduced operator hand fatigue
Grips also absorb heat for additional operator protection
Temperature resistance 300 °C
ESD safe
Non-magnetic, anti-acid alloy

You may be interested in

€ 79.33

€ 79.33 Each (Exc. Vat)

€ 98.37

€ 98.37 Each (inc. VAT)

Weller Erem 120 mm, Stainless Steel, ESD Tweezers

€ 79.33

€ 79.33 Each (Exc. Vat)

€ 98.37

€ 98.37 Each (inc. VAT)

Weller Erem 120 mm, Stainless Steel, ESD Tweezers

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Material

Stainless Steel

Overall Length

120 mm

Orientation

Straight

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Product details

Ergonomic Tweezers

Cushion grip ’Pyroplast’ handle for maximum comfort and reduced operator hand fatigue
Grips also absorb heat for additional operator protection
Temperature resistance 300 °C
ESD safe
Non-magnetic, anti-acid alloy

You may be interested in