Weller 91 01 01 1 mm Needle Soldering Iron Tip for use with WP1

RS Stock No.: 278-8667Brand: WellerManufacturers Part No.: 0051638599
brand-logo
View all in Soldering Iron Tips

Technical Document

Specifications

Brand

Weller

Model Number

91 01 01

Tip Shape

Needle

For Use With

WP1

Tip Size

1 mm

Tip Series

91 01

Country of Origin

Japan

Product details

Soldering Iron Tips for Pyropen and Pyropen Piezo

From Weller a great range of innovative and cost effective soldering tips for use with Pyropen and Pyropen Piezo soldering irons. These tips are incredibly reliable and can increase solder process productivity by up to 50% which provides excellent cost efficiency and a great deal less rework caused by poor solder points or faulty tools.

Typical Applications:

Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:

  • DIY enthusiasts

  • Plumbers

  • Electricians

  • Vehicle technicians


Soldering is often used for:
  • General wiring applications

  • Electrical repair work at home, in factories or for vehicles

FAQs


How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.

What soldering irons are these tips suitable for?
These tips are suitable for Pyropen and Pyropen Piezo (RS 176-6870, 250-3898)

Tips

You may be interested in
Stock information temporarily unavailable.

€ 35.34

€ 35.34 Each (Exc. Vat)

€ 43.82

€ 43.82 Each (inc. VAT)

Weller 91 01 01 1 mm Needle Soldering Iron Tip for use with WP1

€ 35.34

€ 35.34 Each (Exc. Vat)

€ 43.82

€ 43.82 Each (inc. VAT)

Weller 91 01 01 1 mm Needle Soldering Iron Tip for use with WP1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Weller

Model Number

91 01 01

Tip Shape

Needle

For Use With

WP1

Tip Size

1 mm

Tip Series

91 01

Country of Origin

Japan

Product details

Soldering Iron Tips for Pyropen and Pyropen Piezo

From Weller a great range of innovative and cost effective soldering tips for use with Pyropen and Pyropen Piezo soldering irons. These tips are incredibly reliable and can increase solder process productivity by up to 50% which provides excellent cost efficiency and a great deal less rework caused by poor solder points or faulty tools.

Typical Applications:

Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:

  • DIY enthusiasts

  • Plumbers

  • Electricians

  • Vehicle technicians


Soldering is often used for:
  • General wiring applications

  • Electrical repair work at home, in factories or for vehicles

FAQs


How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.

What soldering irons are these tips suitable for?
These tips are suitable for Pyropen and Pyropen Piezo (RS 176-6870, 250-3898)

Tips

You may be interested in