Weller Soldering Accessory ABW2 Additional Welding Reel, for use with SD1000 Wire Dispenser

RS Stock No.: 332-6579Brand: WellerManufacturers Part No.: ABW-2Distrelec Article No.: 30411575
brand-logo
View all in Soldering Accessories

Technical Document

Specifications

Brand

Weller

Soldering Accessory Type

Additional Welding Reel

Model Number

ABW2

For Use With

SD1000 Wire Dispenser

Distrelec Product Id

30411575

Country of Origin

Germany

Product details

Weller SD 1000 extension module - ABW 2 (T005130139)

Extension module for the Weller SD 1000 solder wire dispenser: To use an additional solder wire reel, the optional ABW 2 attachment kit can be easily fitted. This keeps your workspace clear and helps maintain an organized soldering workstation with different wire diameters to hand. Solder wire is not included in the delivery.

Features and Benefits

  • For greater flexibility for the user with different solder wire diameters

  • Organized workstation thanks to stackable extension/saving space at the workstation

  • Suitable for solder wire reels up to 1 kg

  • Solder wire not included in the delivery

  • Increased work efficiency - Fast solder wire feed (solder wire unwinds smoothly)

  • Versatile - Attachment kit for Weller SD 1000 solder wire dispenser

  • Higher Flexibility - Flexibility for the user with different solder wire diameters

  • ESD-safe

  • Space Savings - Organized workstation thanks to stackable extension/saving space at the workstation

  • Adjustable roller mount

  • Length 70 mm, internal diameter > 12 mm

  • Length 84 mm, internal diameter < 12 mm

  • Length 95 mm, internal diameter > 15 mm

You may be interested in
Stock information temporarily unavailable.

€ 67.29

€ 67.29 Each (Exc. Vat)

€ 83.44

€ 83.44 Each (inc. VAT)

Weller Soldering Accessory ABW2 Additional Welding Reel, for use with SD1000 Wire Dispenser

€ 67.29

€ 67.29 Each (Exc. Vat)

€ 83.44

€ 83.44 Each (inc. VAT)

Weller Soldering Accessory ABW2 Additional Welding Reel, for use with SD1000 Wire Dispenser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Weller

Soldering Accessory Type

Additional Welding Reel

Model Number

ABW2

For Use With

SD1000 Wire Dispenser

Distrelec Product Id

30411575

Country of Origin

Germany

Product details

Weller SD 1000 extension module - ABW 2 (T005130139)

Extension module for the Weller SD 1000 solder wire dispenser: To use an additional solder wire reel, the optional ABW 2 attachment kit can be easily fitted. This keeps your workspace clear and helps maintain an organized soldering workstation with different wire diameters to hand. Solder wire is not included in the delivery.

Features and Benefits

  • For greater flexibility for the user with different solder wire diameters

  • Organized workstation thanks to stackable extension/saving space at the workstation

  • Suitable for solder wire reels up to 1 kg

  • Solder wire not included in the delivery

  • Increased work efficiency - Fast solder wire feed (solder wire unwinds smoothly)

  • Versatile - Attachment kit for Weller SD 1000 solder wire dispenser

  • Higher Flexibility - Flexibility for the user with different solder wire diameters

  • ESD-safe

  • Space Savings - Organized workstation thanks to stackable extension/saving space at the workstation

  • Adjustable roller mount

  • Length 70 mm, internal diameter > 12 mm

  • Length 84 mm, internal diameter < 12 mm

  • Length 95 mm, internal diameter > 15 mm

You may be interested in