E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weller Hot Air Nozzle for use with HAP 1 & HAP 200 Hot Air Iron

RS Stock No.: 186-191Brand: WellerManufacturers Part No.: Q06
brand-logo
View all in Desoldering Nozzles

Technical Document

Specifications

Brand

Weller

Desoldering Tool Type

Hot Air Nozzle

Model Number

Q06

Nozzle Size

15 x 10mm

For Use With

HAP 1 & HAP 200 Hot Air Iron

Country of Origin

Mexico

Product details

HAP200 Hot Air Pencil & Safety Rest

The HAP200 Hot Air Pencil is used in conjunction with the WR3M Control Unit. Nozzles are purchased separately (with latest listings shown on-line). These nozzles are also suitable for the HAP-1 Hot air Pencil.,SMT Nozzles fall into two groups:-, Type D: 2 sides heated, Type Q: 4 sides heated

Kits - Weller

Stock information temporarily unavailable.

€ 143.33

€ 143.33 Each (Exc. Vat)

€ 177.73

€ 177.73 Each (inc. VAT)

Weller Hot Air Nozzle for use with HAP 1 & HAP 200 Hot Air Iron

€ 143.33

€ 143.33 Each (Exc. Vat)

€ 177.73

€ 177.73 Each (inc. VAT)

Weller Hot Air Nozzle for use with HAP 1 & HAP 200 Hot Air Iron
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Desoldering Tool Type

Hot Air Nozzle

Model Number

Q06

Nozzle Size

15 x 10mm

For Use With

HAP 1 & HAP 200 Hot Air Iron

Country of Origin

Mexico

Product details

HAP200 Hot Air Pencil & Safety Rest

The HAP200 Hot Air Pencil is used in conjunction with the WR3M Control Unit. Nozzles are purchased separately (with latest listings shown on-line). These nozzles are also suitable for the HAP-1 Hot air Pencil.,SMT Nozzles fall into two groups:-, Type D: 2 sides heated, Type Q: 4 sides heated

Kits - Weller