Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Weller Electric Soldering Iron, 230V, 175W

RS Stock No.: 610-9377Brand: WellerManufacturers Part No.: SI175Distrelec Article No.: 11027223
brand-logo
View all in Soldering Irons

Technical Document

Specifications

Brand

Weller

Power Type

Electric

Model Number

SI175

Type

Soldering Iron

Wattage

175W

Input Voltage

230V

Plug Type

Type F - Schuko plug

Series

SI

Distrelec Product Id

11027223

Country of Origin

Mexico

Product details

Weller SI Series Soldering Irons

Introducing the SI series soldering irons from Weller. The SI series are heavy-duty irons that are available in 3 models with individual power ratings. Each soldering iron has been designed to suit your required application and is supplied with a plug and curved solder tip.

Why Would You Buy These Soldering Irons?

The SI series has been designed to make it incredibly easy to use during application. The overall length and weight were a major consideration resulting in each model's weight distribution, the co-moulded grip and handle were made for excellent grip and to provide maximum levels of comfort. The SI series soldering irons are for demanding jobs in applications such as metalwork and are typically used by professional users and light industrial operators.

Features and Benefits

  • Electric Iron
  • For heavy-duty soldering
  • Nickel-plated curved tip
  • Designed for intensive use
  • Feels great in your hand
  • Voltage: 230 V
  • 50 Hz
  • Supplied with plugs

SI Series Options

  • SI120; 120 W with Type F - Schuko plug; RS stock no: 610-9361
  • SI 175; 175 W with EU plug; RS stock no: 610-9377
  • SI251; 200 W with Type C - Euro Plug: RS stock no: 610-9383

Typical Applications

Soldering irons are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronics prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering irons are often used by:

  • Engineers Electricians
  • Metalworkers
  • Jewellers

FAQs

What size tips are supplied with each model?

  • SI120 = Type 43110, 12.5 mm
  • SI 175 = Type 43111, 16.5 mm
  • SI251 = Type 43112, 20 mm

What is the best solder wire to use?
We offer an extensive range of solder wire, please browse Solders

Mains Lead - Weller

You may be interested in
Weller Electric Soldering Iron, 230V, 120W
€ 152.36Each (Exc. Vat)
Weller Electric Soldering Iron, 230V, 200W
€ 235.80Each (Exc. Vat)
Stock information temporarily unavailable.

€ 149.20

€ 149.20 Each (Exc. Vat)

€ 185.01

€ 185.01 Each (inc. VAT)

Weller Electric Soldering Iron, 230V, 175W

€ 149.20

€ 149.20 Each (Exc. Vat)

€ 185.01

€ 185.01 Each (inc. VAT)

Weller Electric Soldering Iron, 230V, 175W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Weller Electric Soldering Iron, 230V, 120W
€ 152.36Each (Exc. Vat)
Weller Electric Soldering Iron, 230V, 200W
€ 235.80Each (Exc. Vat)

Technical Document

Specifications

Brand

Weller

Power Type

Electric

Model Number

SI175

Type

Soldering Iron

Wattage

175W

Input Voltage

230V

Plug Type

Type F - Schuko plug

Series

SI

Distrelec Product Id

11027223

Country of Origin

Mexico

Product details

Weller SI Series Soldering Irons

Introducing the SI series soldering irons from Weller. The SI series are heavy-duty irons that are available in 3 models with individual power ratings. Each soldering iron has been designed to suit your required application and is supplied with a plug and curved solder tip.

Why Would You Buy These Soldering Irons?

The SI series has been designed to make it incredibly easy to use during application. The overall length and weight were a major consideration resulting in each model's weight distribution, the co-moulded grip and handle were made for excellent grip and to provide maximum levels of comfort. The SI series soldering irons are for demanding jobs in applications such as metalwork and are typically used by professional users and light industrial operators.

Features and Benefits

  • Electric Iron
  • For heavy-duty soldering
  • Nickel-plated curved tip
  • Designed for intensive use
  • Feels great in your hand
  • Voltage: 230 V
  • 50 Hz
  • Supplied with plugs

SI Series Options

  • SI120; 120 W with Type F - Schuko plug; RS stock no: 610-9361
  • SI 175; 175 W with EU plug; RS stock no: 610-9377
  • SI251; 200 W with Type C - Euro Plug: RS stock no: 610-9383

Typical Applications

Soldering irons are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronics prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering irons are often used by:

  • Engineers Electricians
  • Metalworkers
  • Jewellers

FAQs

What size tips are supplied with each model?

  • SI120 = Type 43110, 12.5 mm
  • SI 175 = Type 43111, 16.5 mm
  • SI251 = Type 43112, 20 mm

What is the best solder wire to use?
We offer an extensive range of solder wire, please browse Solders

Mains Lead - Weller

You may be interested in
Weller Electric Soldering Iron, 230V, 120W
€ 152.36Each (Exc. Vat)
Weller Electric Soldering Iron, 230V, 200W
€ 235.80Each (Exc. Vat)