E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weller Soldering Accessory WTA 50 Soldering Tweezers, for use with Weller Electronically Controlled Power Units &

RS Stock No.: 359-6071Brand: WellerManufacturers Part No.: T0051317199
brand-logo
View all in Soldering Accessories

Technical Document

Specifications

Brand

Weller

Model Number

WTA 50

Soldering Accessory Type

Soldering Tweezers

For Use With

Weller Electronically Controlled Power Units & Rework Stations

Country of Origin

Mexico

Product details

WTA-50 Desoldering Tweezers

Introducing the WTA-50 desoldering tweezer from Weller. A simple yet useful tool designed for the removal of SMD components. Upon inspection, this de-soldering device is lightweight, made from excellent materials and has a built-in power connector cable compatible with multiple Weller power units.
The main body has two tip holders with interchangeable tips secured by clamp screws, clear markings for left and right as well as the make and model. During application the WTA-50 offers 25W of power per heating element, 50 W overall, grips and de-solder SMD’s via the ergonomic side triggers.

Features and Benefits

  • WTA-50 Desoldering Tweezer Iron

  • For the desoldering of SMD and multi-leg dual inline packages

  • Can be driven from all Weller electronically controlled power units and rework stations

  • Dual heating elements with 2 independent temperature sensors provide the tips with constant temperature

  • Compatible with WTA Interchangeable tips, 0.5 mm, 1 mm & 3 mm

  • Easy cleaning

Specification

  • Voltage: 24 V

  • Power: 2 x 25 W

  • Temperature range: 50 – 450 ° C

  • Temperature range: 150 – 850 ° F

  • Heating time: 65 seconds (approx.)

WTA-50 De-soldering Tweezer Options

  • WTA-50 Tweezer: RS stock no: 359-6071

  • WTA 50 de-soldering tweezers, AK 50 station stand, WTA 2 soldering tips: RS stock no: 359-7181

Compatible Weller Power Units

PU 81, PUD 81, PUD 81i, PU WAD 101, PUD 121, PU WAD 101IG, PUD 151, WD 1, WD 1M, WR 2, WR 3M, WR 3ME

Typical Applications

De-soldering tweezers are used for precision soldering/de-soldering projects, such as electronics and circuitry boards, from professional to DIY projects. They can be used to separate components or to undo any bad soldering, and allow the component to be picked up, moved, or removed at the same time.

FAQ's

What is the difference between de/soldering tweezers and normal tweezers?

Soldering tweezers feature soldering iron tips that can be heated to high temperatures to melt solder wire in electronics and circuitry applications. Soldering tweezers have a power supply that allows for constant temperature management, whereas normal tweezers are standalone tools.

Station Irons - Weller

Stock information temporarily unavailable.

€ 566.04

€ 566.04 Each (Exc. Vat)

€ 701.89

€ 701.89 Each (inc. VAT)

Weller Soldering Accessory WTA 50 Soldering Tweezers, for use with Weller Electronically Controlled Power Units &

€ 566.04

€ 566.04 Each (Exc. Vat)

€ 701.89

€ 701.89 Each (inc. VAT)

Weller Soldering Accessory WTA 50 Soldering Tweezers, for use with Weller Electronically Controlled Power Units &
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Model Number

WTA 50

Soldering Accessory Type

Soldering Tweezers

For Use With

Weller Electronically Controlled Power Units & Rework Stations

Country of Origin

Mexico

Product details

WTA-50 Desoldering Tweezers

Introducing the WTA-50 desoldering tweezer from Weller. A simple yet useful tool designed for the removal of SMD components. Upon inspection, this de-soldering device is lightweight, made from excellent materials and has a built-in power connector cable compatible with multiple Weller power units.
The main body has two tip holders with interchangeable tips secured by clamp screws, clear markings for left and right as well as the make and model. During application the WTA-50 offers 25W of power per heating element, 50 W overall, grips and de-solder SMD’s via the ergonomic side triggers.

Features and Benefits

  • WTA-50 Desoldering Tweezer Iron

  • For the desoldering of SMD and multi-leg dual inline packages

  • Can be driven from all Weller electronically controlled power units and rework stations

  • Dual heating elements with 2 independent temperature sensors provide the tips with constant temperature

  • Compatible with WTA Interchangeable tips, 0.5 mm, 1 mm & 3 mm

  • Easy cleaning

Specification

  • Voltage: 24 V

  • Power: 2 x 25 W

  • Temperature range: 50 – 450 ° C

  • Temperature range: 150 – 850 ° F

  • Heating time: 65 seconds (approx.)

WTA-50 De-soldering Tweezer Options

  • WTA-50 Tweezer: RS stock no: 359-6071

  • WTA 50 de-soldering tweezers, AK 50 station stand, WTA 2 soldering tips: RS stock no: 359-7181

Compatible Weller Power Units

PU 81, PUD 81, PUD 81i, PU WAD 101, PUD 121, PU WAD 101IG, PUD 151, WD 1, WD 1M, WR 2, WR 3M, WR 3ME

Typical Applications

De-soldering tweezers are used for precision soldering/de-soldering projects, such as electronics and circuitry boards, from professional to DIY projects. They can be used to separate components or to undo any bad soldering, and allow the component to be picked up, moved, or removed at the same time.

FAQ's

What is the difference between de/soldering tweezers and normal tweezers?

Soldering tweezers feature soldering iron tips that can be heated to high temperatures to melt solder wire in electronics and circuitry applications. Soldering tweezers have a power supply that allows for constant temperature management, whereas normal tweezers are standalone tools.

Station Irons - Weller