Technical Document
Specifications
Product details
FE 80 Soldering Set with Integrated Fume Extraction Tube
FE 80 soldering iron 80 W / 24 V is specifically designed for tip extraction applications
The smoke tube is integral with the handle and is normally placed over the joint when soldering but can be retracted when access to the joint is a problem or removed for cleaning
The iron is temperature controlled, ergonomic and allows precise handling
All handles, leads and hoses are ESD safe
Supplied with
5 mm diameter, 2.5m long burn proof hose.
Station Irons - Weller
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
FE 80 Soldering Set with Integrated Fume Extraction Tube
FE 80 soldering iron 80 W / 24 V is specifically designed for tip extraction applications
The smoke tube is integral with the handle and is normally placed over the joint when soldering but can be retracted when access to the joint is a problem or removed for cleaning
The iron is temperature controlled, ergonomic and allows precise handling
All handles, leads and hoses are ESD safe
Supplied with
5 mm diameter, 2.5m long burn proof hose.