E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weller WHA 900 Analogue Soldering Station 750W, 230V

RS Stock No.: 186-618Brand: WellerManufacturers Part No.: T0053171699N
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Model Number

WHA 900

Tasks Supported

Desoldering / Soldering

Plug Type

Type F - Schuko plug

Wattage

750W

Input Voltage

230V

Number of Outputs

1

Display Type

Analogue

ESD Safe

Yes

Country of Origin

Mexico

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Weller WHA 900 Analogue Soldering Station 750W, 230V

P.O.A.

Weller WHA 900 Analogue Soldering Station 750W, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Weller

Model Number

WHA 900

Tasks Supported

Desoldering / Soldering

Plug Type

Type F - Schuko plug

Wattage

750W

Input Voltage

230V

Number of Outputs

1

Display Type

Analogue

ESD Safe

Yes

Country of Origin

Mexico

You may be interested in