Weller WTCP 51 Soldering Station 50W, 230V

RS Stock No.: 332-0357Brand: WellerManufacturers Part No.: T0053220399N
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Model Number

WTCP 51

Tasks Supported

Soldering

Plug Type

Type G - British 3-pin

Wattage

50W

Input Voltage

230V

Soldering Tip Temperature

+480°C

Number of Outputs

1

ESD Safe

Yes

Product details

Weller WTCP 51 Magnastat Soldering Station

The Weller WTCP51 soldering station is perfect for your soldering applications. The temperature varies by your tip selection to give you more flexibility. All models are highly reliable and excellent quality.

Features & Benefits

• Supply 220 V in / 24 V out
• Temperature accuracy ±10% of nominal temperature
• Antistatic Tip earthed via mains lead
• Safety transformed Class II 230V/24V to 50 Hz
• Power output: 55 W
• Burn proof soldering iron lead
• Dimensions W x D x H (mm): 170 x 118 x 102 for RS 332-0357
• Dimensions W x D x H (mm): 166 x 115 x 101 for RS 431-0418
• Weight (ca) in kg: 1.46
• Equipotential bonding via a 3.5 mm jack bush (initial state-hard-grounded)
• Fitted with tip, RS 361-0723

FAQs:

What is the lead length?
The extension cord is 4m long.

Soldering - Weller

You may be interested in
RS PRO Soldering Station 60W, 220 → 240V
€ 274.05Each (Exc. Vat)

P.O.A.

Weller WTCP 51 Soldering Station 50W, 230V

P.O.A.

Weller WTCP 51 Soldering Station 50W, 230V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Soldering Station 60W, 220 → 240V
€ 274.05Each (Exc. Vat)

Technical Document

Specifications

Brand

Weller

Model Number

WTCP 51

Tasks Supported

Soldering

Plug Type

Type G - British 3-pin

Wattage

50W

Input Voltage

230V

Soldering Tip Temperature

+480°C

Number of Outputs

1

ESD Safe

Yes

Product details

Weller WTCP 51 Magnastat Soldering Station

The Weller WTCP51 soldering station is perfect for your soldering applications. The temperature varies by your tip selection to give you more flexibility. All models are highly reliable and excellent quality.

Features & Benefits

• Supply 220 V in / 24 V out
• Temperature accuracy ±10% of nominal temperature
• Antistatic Tip earthed via mains lead
• Safety transformed Class II 230V/24V to 50 Hz
• Power output: 55 W
• Burn proof soldering iron lead
• Dimensions W x D x H (mm): 170 x 118 x 102 for RS 332-0357
• Dimensions W x D x H (mm): 166 x 115 x 101 for RS 431-0418
• Weight (ca) in kg: 1.46
• Equipotential bonding via a 3.5 mm jack bush (initial state-hard-grounded)
• Fitted with tip, RS 361-0723

FAQs:

What is the lead length?
The extension cord is 4m long.

Soldering - Weller

You may be interested in
RS PRO Soldering Station 60W, 220 → 240V
€ 274.05Each (Exc. Vat)