Weller WX 2 Power Unit 255W, 230V, 50°C to 450°C

RS Stock No.: 730-0717Brand: WellerManufacturers Part No.: T0053420399NDistrelec Article No.: 30164361
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Model Number

WX 2

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Tasks Supported

Soldering

Primary Application Category

Soldering

Wattage

255W

Input Voltage

230V

Output Power

240W

Soldering Tip Temperature

450°C

Maximum Operating Temperature

450°C

Number of Outputs

2

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico

Product details

Soldering - Weller

You may be interested in

€ 1,281.08

€ 1,281.08 Each (Exc. Vat)

€ 1,588.54

€ 1,588.54 Each (inc. VAT)

Weller WX 2 Power Unit 255W, 230V, 50°C to 450°C

€ 1,281.08

€ 1,281.08 Each (Exc. Vat)

€ 1,588.54

€ 1,588.54 Each (inc. VAT)

Weller WX 2 Power Unit 255W, 230V, 50°C to 450°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Weller

Model Number

WX 2

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Tasks Supported

Soldering

Primary Application Category

Soldering

Wattage

255W

Input Voltage

230V

Output Power

240W

Soldering Tip Temperature

450°C

Maximum Operating Temperature

450°C

Number of Outputs

2

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico

Product details

Soldering - Weller

You may be interested in