Weller RTW 11 6 mm Straight Soldering Iron Tip for use with WMRT, WXMT Tweezers

RS Stock No.: 801-4767Brand: WellerManufacturers Part No.: T0054466799N
brand-logo
View all in Soldering Iron Tips

Technical Document

Specifications

Brand

Weller

Model Number

RTW 11

Tip Shape

Straight

For Use With

WMRT, WXMT Tweezers

Tip Size

6 mm

Tip Series

RTW

Country of Origin

Mexico

Product details

RTW Series for WXMT/WMRT

These slim tweezer soldering tips from Weller are ideal for soldering and desoldering extremely small SMD components. The integrated active soldering tip provides extremely high performance, short heating time and excellent reaction time.
The heating element and sensors are permanently integrated into the tweezers soldering tip, so when the soldering temperature is reduced the tip reacts quickly to the change. This design ensures power is produced at the point of solder.
RTW tips can be used with Weller WXMP, WMRP, WXMT and WMRT.
Weller soldering iron tips are designed with latest industry developments in mind and are developed and tested at Weller’s Research and Development Centre in Germany.

Weller soldering tips are made up of:

A high quality copper core that effectively transfers heat to the solder point
Copper core galvanised with a ferrous coating to extend service life of soldering tips
The solder tip itself is tin-plated preventing oxidation
This is all contained within a corrosion-resistant nickel coating
Finally, the tip is finished with a special chrome coating which limits the wetting area, helping to improve accuracy

Tips

Stock information temporarily unavailable.

€ 133.67

€ 133.67 Each (Exc. Vat)

€ 165.75

€ 165.75 Each (inc. VAT)

Weller RTW 11 6 mm Straight Soldering Iron Tip for use with WMRT, WXMT Tweezers

€ 133.67

€ 133.67 Each (Exc. Vat)

€ 165.75

€ 165.75 Each (inc. VAT)

Weller RTW 11 6 mm Straight Soldering Iron Tip for use with WMRT, WXMT Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Model Number

RTW 11

Tip Shape

Straight

For Use With

WMRT, WXMT Tweezers

Tip Size

6 mm

Tip Series

RTW

Country of Origin

Mexico

Product details

RTW Series for WXMT/WMRT

These slim tweezer soldering tips from Weller are ideal for soldering and desoldering extremely small SMD components. The integrated active soldering tip provides extremely high performance, short heating time and excellent reaction time.
The heating element and sensors are permanently integrated into the tweezers soldering tip, so when the soldering temperature is reduced the tip reacts quickly to the change. This design ensures power is produced at the point of solder.
RTW tips can be used with Weller WXMP, WMRP, WXMT and WMRT.
Weller soldering iron tips are designed with latest industry developments in mind and are developed and tested at Weller’s Research and Development Centre in Germany.

Weller soldering tips are made up of:

A high quality copper core that effectively transfers heat to the solder point
Copper core galvanised with a ferrous coating to extend service life of soldering tips
The solder tip itself is tin-plated preventing oxidation
This is all contained within a corrosion-resistant nickel coating
Finally, the tip is finished with a special chrome coating which limits the wetting area, helping to improve accuracy

Tips