Weller XNT 1LX 0.2 mm Bent Conical Soldering Iron Tip for use with WXP65, WP65, WTP90, WXP90

Technical Document
Specifications
Brand
WellerModel Number
XNT 1LX
Tip Shape
Bent Conical
For Use With
WXP65, WP65, WTP90, WXP90
Tip Size
0.2 mm
Tip Series
XNT
Country of Origin
Bosnia and Herzegovina
Product details
Weller XNT Series Soldering Tips
Introducing the XNT series of professional soldering tips from Weller. These high qualities tips have been designed for use with the Weller WXP 65, WP 65 and WTP90 soldering irons. XNT series tips are ideal for soldering small and mid-size joints and belong to Weller's family of soldering irons & tips called "Power-Response Technology". Weller soldering tips are designed to meet the latest needs of the market and are designed and tested at Weller's Research and Development Centre in Germany.
Power-Response Technology
The newly improved technology maximises soldering performance on the most delicate to the most difficult applications. A perfect balance between power, response, temperature control and lower tip costs makes this unique technology the most attractive solution for top-quality professional soldering designed to meet the highest industry standards.
XNT Series Soldering Tips are available in a number of size and shapes options to choose from:
XNT 1 Micro Fine Solder Tip / Tip Size: 0.5 mm - 752-7631
XNT 1LX 45° Angled Round Solder Tip / Tip Size: 0.2 mm - 801-4789
XNT 1S Micro Round Solder Tip / Tip Size: 0.2 mm -752-7640
XNT 1SC Slim Straight Chisel Solder Tip / Tip Size: 0.4 mm -752-7694
XNT 4 Cylindrical Solder Tip / Tip Size: 1.2 mm -752-7650
XNT 4X 45° Angled Round Solder Tip / Tip Size: 1.2 mm - 801-4791
XNT 6 Cylindrical Solder Tip / Tip Size: 1.6 mm - 752-7662
XNT A Chisel Solder Tip / Tip Size: 1.6 mm - 752-7638
XNT AX 45° Angled Chisel Solder Tip / Tip Size: 1.6 mm - 801-4795
XNT B Chisel Solder Tip / Tip Size: 2.4 mm - 752-7675
XNT BB 45° Sloped Solder Tip / Tip Size: 2.4 mm - 801-4773
XNT C Chisel Solder Tip / Tip Size: 3.2 mm - 752-7672
XNT CC 45° Sloped Solder Tip - / Tip Size: 3.2 mm - 801-4782
XNT D Chisel Solder Tip / Tip Size: 0.8 mm - 752-7653
XNT GW Gull Wing Solder Tip / Tip Size: 2 mm -752-7707
XNT GW Gull Wing Solder Tip / Tip Size: 1.5 mm - 801-4779
XNT H Chisel Solder Tip / Tip Size: 0.4 mm - 752-7684
XNT HX 45° Angled Chisel Solder Tip / Tip Size: 0.4 mm - 801-4798
XNT K Chisel Solder Tip / Tip Size: 1.2 mm - 752-7697
XNT KN Cylindrical Knife Solder Tip / Tip Size: 2.0 mm - 752-7713
XNT Measuring Tip - 752-7710
Features and Benefits:
A high-quality copper core for effective transferring heat to the solder point
Galvanised Copper Core with a ferrous coating to extend the service life of the soldering tip
Tin-plated Tip to prevent oxidation
Corrosion-resistant nickel and chrome coating
Highest quality soldering standard for a wide range of applications
Ideal for high-mass soldering jobs
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
DIY enthusiasts
Plumbers
Electricians
Vehicle technicians
Soldering is often used for:
General wiring applications
Electrical repair work at home, in factories or for vehicles
FAQs:
How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.
How to recognise genuine Weller soldering tips?
By the laser engraving on shaft of the tip and by the Genuine Weller sticker on the packaging
Tips
€ 16.76
€ 16.76 Each (Exc. Vat)
€ 20.78
€ 20.78 Each (inc. VAT)
1
€ 16.76
€ 16.76 Each (Exc. Vat)
€ 20.78
€ 20.78 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WellerModel Number
XNT 1LX
Tip Shape
Bent Conical
For Use With
WXP65, WP65, WTP90, WXP90
Tip Size
0.2 mm
Tip Series
XNT
Country of Origin
Bosnia and Herzegovina
Product details
Weller XNT Series Soldering Tips
Introducing the XNT series of professional soldering tips from Weller. These high qualities tips have been designed for use with the Weller WXP 65, WP 65 and WTP90 soldering irons. XNT series tips are ideal for soldering small and mid-size joints and belong to Weller's family of soldering irons & tips called "Power-Response Technology". Weller soldering tips are designed to meet the latest needs of the market and are designed and tested at Weller's Research and Development Centre in Germany.
Power-Response Technology
The newly improved technology maximises soldering performance on the most delicate to the most difficult applications. A perfect balance between power, response, temperature control and lower tip costs makes this unique technology the most attractive solution for top-quality professional soldering designed to meet the highest industry standards.
XNT Series Soldering Tips are available in a number of size and shapes options to choose from:
XNT 1 Micro Fine Solder Tip / Tip Size: 0.5 mm - 752-7631
XNT 1LX 45° Angled Round Solder Tip / Tip Size: 0.2 mm - 801-4789
XNT 1S Micro Round Solder Tip / Tip Size: 0.2 mm -752-7640
XNT 1SC Slim Straight Chisel Solder Tip / Tip Size: 0.4 mm -752-7694
XNT 4 Cylindrical Solder Tip / Tip Size: 1.2 mm -752-7650
XNT 4X 45° Angled Round Solder Tip / Tip Size: 1.2 mm - 801-4791
XNT 6 Cylindrical Solder Tip / Tip Size: 1.6 mm - 752-7662
XNT A Chisel Solder Tip / Tip Size: 1.6 mm - 752-7638
XNT AX 45° Angled Chisel Solder Tip / Tip Size: 1.6 mm - 801-4795
XNT B Chisel Solder Tip / Tip Size: 2.4 mm - 752-7675
XNT BB 45° Sloped Solder Tip / Tip Size: 2.4 mm - 801-4773
XNT C Chisel Solder Tip / Tip Size: 3.2 mm - 752-7672
XNT CC 45° Sloped Solder Tip - / Tip Size: 3.2 mm - 801-4782
XNT D Chisel Solder Tip / Tip Size: 0.8 mm - 752-7653
XNT GW Gull Wing Solder Tip / Tip Size: 2 mm -752-7707
XNT GW Gull Wing Solder Tip / Tip Size: 1.5 mm - 801-4779
XNT H Chisel Solder Tip / Tip Size: 0.4 mm - 752-7684
XNT HX 45° Angled Chisel Solder Tip / Tip Size: 0.4 mm - 801-4798
XNT K Chisel Solder Tip / Tip Size: 1.2 mm - 752-7697
XNT KN Cylindrical Knife Solder Tip / Tip Size: 2.0 mm - 752-7713
XNT Measuring Tip - 752-7710
Features and Benefits:
A high-quality copper core for effective transferring heat to the solder point
Galvanised Copper Core with a ferrous coating to extend the service life of the soldering tip
Tin-plated Tip to prevent oxidation
Corrosion-resistant nickel and chrome coating
Highest quality soldering standard for a wide range of applications
Ideal for high-mass soldering jobs
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
DIY enthusiasts
Plumbers
Electricians
Vehicle technicians
Soldering is often used for:
General wiring applications
Electrical repair work at home, in factories or for vehicles
FAQs:
How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.
How to recognise genuine Weller soldering tips?
By the laser engraving on shaft of the tip and by the Genuine Weller sticker on the packaging