Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Weller WX 1011 Soldering Station 200W, 230V

RS Stock No.: 738-8638Brand: WellerManufacturers Part No.: WX 1011
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Model Number

WX 1011

Tasks Supported

Desoldering / Soldering

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Wattage

200W

Input Voltage

230V

Soldering Tip Temperature

550°C

Number of Outputs

1

Display Type

LED

ESD Safe

Yes

Country of Origin

Mexico

Product details

Soldering - Weller

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Weller WX 1011 Soldering Station 200W, 230V

P.O.A.

Weller WX 1011 Soldering Station 200W, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Weller

Model Number

WX 1011

Tasks Supported

Desoldering / Soldering

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Wattage

200W

Input Voltage

230V

Soldering Tip Temperature

550°C

Number of Outputs

1

Display Type

LED

ESD Safe

Yes

Country of Origin

Mexico

Product details

Soldering - Weller

You may be interested in