E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weller XDS Desoldering Nozzle for use with Desoldering iron DSX120/WXDP120/WXDV120

RS Stock No.: 764-2917Brand: WellerManufacturers Part No.: XDS 6Distrelec Article No.: 18250095
brand-logo
View all in Desoldering Nozzles

Technical Document

Specifications

Brand

Weller

Desoldering Tool Type

Desoldering Nozzle

Model Number

XDS 6

Nozzle Size

1.9mm

For Use With

Desoldering iron DSX120/WXDP120/WXDV120

Nozzle Series

XDS

Distrelec Product Id

18250095

Country of Origin

Bosnia and Herzegovina

Product details

Weller XDS Series Desoldering Nozzles

Introducing the Weller XDS series of Desoldering Nozzles designed to be used with the WXDP 120 soldering irons. The XDS is a threadless de-soldering tiplet and does not seize onto a soldering iron. The tips are quick and easy to replace, they lock in place with a quarter turn. The XDS series of nozzles / tips provides excellent thermal transfer from the heating element to the nozzle.
The Weller XDS series nozzles are available in several size and shape options to choose from:
• XDS 1 (Outer Diameter: 2,5 mm Inner Diameter: 1,4 mm Length: 10,5 mm) - 764-2904
• XDS 2 (Outer Diameter: 5,3 mm Inner Diameter: 3,0 mm Length: 10,5 mm) - 764-2907
• XDS 3 (Outer Diameter: 2,3 mm Inner Diameter: 1,0 mm Length: 10,5 mm) - 764-2901
• XDS 4 (Outer Diameter: 2,5 mm Inner Diameter: 1,2 mm Length: 10,5 mm) - 764-2910
• XDS 5 (Outer Diameter: 3,3 mm Inner Diameter: 1,8 mm Length: 10,5 mm) - 764-2913
• XDS 6 (Outer Diameter: 1,9 mm Inner Diameter: 0,7 mm Length: 16,5 mm) - 764-2917
• XDS 7 (Outer Diameter: 2,7 mm Inner Diameter: 1,2 mm Length: 16,5 mm)- 764-2926
• XDS 8 (Outer Diameter: 2,9 mm Inner Diameter: 1,5 mm Length: 10,5 mm) - 764-2929
• XDS 9 Measuring Tip - 764-2923

Features and Benefits:

• High-quality desoldering nozzles from Weller
• For use with WXDP 120 Soldering irons
• Threadless design desoldering tiplets
• Do not seize to a soldering iron
• Excellent thermal transfer
• Quick and easy to replace
• Various sizes available

FAQs:

How many nozzles do I get in the set?
The price shown is for one nozzle. Multipacks are not available.

What thread does this nozzle have?
DX series nozzles are thread less.

Tips

Stock information temporarily unavailable.

€ 20.15

€ 20.15 Each (Exc. Vat)

€ 24.99

€ 24.99 Each (inc. VAT)

Weller XDS Desoldering Nozzle for use with Desoldering iron DSX120/WXDP120/WXDV120

€ 20.15

€ 20.15 Each (Exc. Vat)

€ 24.99

€ 24.99 Each (inc. VAT)

Weller XDS Desoldering Nozzle for use with Desoldering iron DSX120/WXDP120/WXDV120
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Desoldering Tool Type

Desoldering Nozzle

Model Number

XDS 6

Nozzle Size

1.9mm

For Use With

Desoldering iron DSX120/WXDP120/WXDV120

Nozzle Series

XDS

Distrelec Product Id

18250095

Country of Origin

Bosnia and Herzegovina

Product details

Weller XDS Series Desoldering Nozzles

Introducing the Weller XDS series of Desoldering Nozzles designed to be used with the WXDP 120 soldering irons. The XDS is a threadless de-soldering tiplet and does not seize onto a soldering iron. The tips are quick and easy to replace, they lock in place with a quarter turn. The XDS series of nozzles / tips provides excellent thermal transfer from the heating element to the nozzle.
The Weller XDS series nozzles are available in several size and shape options to choose from:
• XDS 1 (Outer Diameter: 2,5 mm Inner Diameter: 1,4 mm Length: 10,5 mm) - 764-2904
• XDS 2 (Outer Diameter: 5,3 mm Inner Diameter: 3,0 mm Length: 10,5 mm) - 764-2907
• XDS 3 (Outer Diameter: 2,3 mm Inner Diameter: 1,0 mm Length: 10,5 mm) - 764-2901
• XDS 4 (Outer Diameter: 2,5 mm Inner Diameter: 1,2 mm Length: 10,5 mm) - 764-2910
• XDS 5 (Outer Diameter: 3,3 mm Inner Diameter: 1,8 mm Length: 10,5 mm) - 764-2913
• XDS 6 (Outer Diameter: 1,9 mm Inner Diameter: 0,7 mm Length: 16,5 mm) - 764-2917
• XDS 7 (Outer Diameter: 2,7 mm Inner Diameter: 1,2 mm Length: 16,5 mm)- 764-2926
• XDS 8 (Outer Diameter: 2,9 mm Inner Diameter: 1,5 mm Length: 10,5 mm) - 764-2929
• XDS 9 Measuring Tip - 764-2923

Features and Benefits:

• High-quality desoldering nozzles from Weller
• For use with WXDP 120 Soldering irons
• Threadless design desoldering tiplets
• Do not seize to a soldering iron
• Excellent thermal transfer
• Quick and easy to replace
• Various sizes available

FAQs:

How many nozzles do I get in the set?
The price shown is for one nozzle. Multipacks are not available.

What thread does this nozzle have?
DX series nozzles are thread less.

Tips