Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Welwyn 3.9kΩ Wire Wound Resistor 3W ±5% W21-3K9JI

RS Stock No.: 139-3267Brand: WelwynManufacturers Part No.: W21-3K9JI
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Welwyn

Resistance

3.9kΩ

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

W20

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

Barbados

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,120.00

€ 1.12 Each (In a Box of 1000) (Exc. Vat)

€ 1,388.80

€ 1.389 Each (In a Box of 1000) (inc. VAT)

Welwyn 3.9kΩ Wire Wound Resistor 3W ±5% W21-3K9JI

€ 1,120.00

€ 1.12 Each (In a Box of 1000) (Exc. Vat)

€ 1,388.80

€ 1.389 Each (In a Box of 1000) (inc. VAT)

Welwyn 3.9kΩ Wire Wound Resistor 3W ±5% W21-3K9JI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Welwyn

Resistance

3.9kΩ

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

W20

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

Barbados

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more