E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wera Phillips Insulated Screwdriver Blade, PH2 Tip, 154 mm Blade, VDE/1000V, 154 mm Overall

RS Stock No.: 408-158Brand: WeraManufacturers Part No.: 003441
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Insulated Screwdriver Blade

Tip Type

Phillips

Tip Size

PH2

VDE/1000V Approved

Yes

Blade Length

154 mm

Overall Length

154 mm

Blade Finish

Zinc Phosphate with Black Point

Country of Origin

Czech Republic

Product details

Wera Kraftform VDE Interchangeable Blades (60i, 62i, 64i, 65i, 67i, 68i)

Wera range of Kraftform Kompakt interchangeable screwdriver blades.

Single interchangeable blades for use with the VDE Kraftform Kompakt® grip
Blade bronzed, 9 mm insulated hexagon shank, bevelled
VDE Kraftform blade-holding handle with non-roll feature, Stock No. 408-142, to be ordered separately

Standards

IEC 60900: 2004

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wera Phillips Insulated Screwdriver Blade, PH2 Tip, 154 mm Blade, VDE/1000V, 154 mm Overall

P.O.A.

Wera Phillips Insulated Screwdriver Blade, PH2 Tip, 154 mm Blade, VDE/1000V, 154 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Insulated Screwdriver Blade

Tip Type

Phillips

Tip Size

PH2

VDE/1000V Approved

Yes

Blade Length

154 mm

Overall Length

154 mm

Blade Finish

Zinc Phosphate with Black Point

Country of Origin

Czech Republic

Product details

Wera Kraftform VDE Interchangeable Blades (60i, 62i, 64i, 65i, 67i, 68i)

Wera range of Kraftform Kompakt interchangeable screwdriver blades.

Single interchangeable blades for use with the VDE Kraftform Kompakt® grip
Blade bronzed, 9 mm insulated hexagon shank, bevelled
VDE Kraftform blade-holding handle with non-roll feature, Stock No. 408-142, to be ordered separately

Standards

IEC 60900: 2004

You may be interested in