Technical Document
Specifications
Brand
WeraDrive Size
1/4 in
Socket Type
Bit Socket
Socket Head Type
Torx Bit
Bit Size
T30
Overall Length
100 mm
Drive Type
Hexagon
Country of Origin
Czech Republic
Stock information temporarily unavailable.
€ 13.78
€ 13.78 Each (Exc. Vat)
€ 17.09
€ 17.09 Each (inc. VAT)
Wera 1/4 in Drive Bit Socket, Torx Bit, T30, 100 mm Overall Length
1
€ 13.78
€ 13.78 Each (Exc. Vat)
€ 17.09
€ 17.09 Each (inc. VAT)
Wera 1/4 in Drive Bit Socket, Torx Bit, T30, 100 mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraDrive Size
1/4 in
Socket Type
Bit Socket
Socket Head Type
Torx Bit
Bit Size
T30
Overall Length
100 mm
Drive Type
Hexagon
Country of Origin
Czech Republic