Technical Document
Specifications
Brand
WeraDrive Size
1/4 in
Type
Sliding T Handle
Drive Type
Square
Model
Zyklop 8789
Finish
Chrome Plated
Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China
Product details
Zyklop 1/4" T-Handle 8789 A
Sliding drive
Suitable for " square drive sockets with ball lock
Made of chrome vanadium with a brushed chrome-plated finish
Length: 110 mm
€ 15.77
€ 15.77 Each (Exc. Vat)
€ 19.55
€ 19.55 Each (inc. VAT)
1
€ 15.77
€ 15.77 Each (Exc. Vat)
€ 19.55
€ 19.55 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraDrive Size
1/4 in
Type
Sliding T Handle
Drive Type
Square
Model
Zyklop 8789
Finish
Chrome Plated
Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China
Product details
Zyklop 1/4" T-Handle 8789 A
Sliding drive
Suitable for " square drive sockets with ball lock
Made of chrome vanadium with a brushed chrome-plated finish
Length: 110 mm