Technical Document
Specifications
Brand
WeraSocket Set Type
Bit Socket Set
Drive Size
3/8 in
Imperial or Metric
Imperial
Number of Pieces
35
Ratchet Included
Yes
VDE/1000V Approved
No
Country of Origin
Czech Republic
€ 615.77
€ 615.77 Each (Exc. Vat)
€ 763.55
€ 763.55 Each (inc. VAT)
Wera 35-Piece Imperial 3/8 in Bit Socket Set with Ratchet
1
€ 615.77
€ 615.77 Each (Exc. Vat)
€ 763.55
€ 763.55 Each (inc. VAT)
Wera 35-Piece Imperial 3/8 in Bit Socket Set with Ratchet
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WeraSocket Set Type
Bit Socket Set
Drive Size
3/8 in
Imperial or Metric
Imperial
Number of Pieces
35
Ratchet Included
Yes
VDE/1000V Approved
No
Country of Origin
Czech Republic