E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wera Zyklop 8789 3/8 in Square Sliding T Handle

RS Stock No.: 127-1134Brand: WeraManufacturers Part No.: 05003581001
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Wera

Drive Size

3/8 in

Type

Sliding T Handle

Drive Type

Square

Model

Zyklop 8789

Finish

Chrome Plated

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Product details

Zyklop 3/8" T-Handle 8789 B

Sliding drive
Suitable for 3/8 square drive sockets with ball lock
Made of chrome vanadium with a brushed chrome-plated finish
Length: 165 mm

Stock information temporarily unavailable.

€ 26.83

€ 26.83 Each (Exc. Vat)

€ 33.27

€ 33.27 Each (inc. VAT)

Wera Zyklop 8789 3/8 in Square Sliding T Handle

€ 26.83

€ 26.83 Each (Exc. Vat)

€ 33.27

€ 33.27 Each (inc. VAT)

Wera Zyklop 8789 3/8 in Square Sliding T Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Drive Size

3/8 in

Type

Sliding T Handle

Drive Type

Square

Model

Zyklop 8789

Finish

Chrome Plated

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Product details

Zyklop 3/8" T-Handle 8789 B

Sliding drive
Suitable for 3/8 square drive sockets with ball lock
Made of chrome vanadium with a brushed chrome-plated finish
Length: 165 mm