Technical Document
Specifications
Brand
WeraDrive Size
3/8 in
Type
Adapter
Drive Type
Square
Model
Zyklop 8794
Finish
Chrome Plated
Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China
Product details
Zyklop 3/8" Wobble Extension 8794 B
The Zyklop wobble extension pivots through 15° in all directions which enables rapid and precise work in concealed or confined installation areas.
Suitable for 3/8" square drive sockets with ball lock
Made of chrome vanadium with a brushed chrome-plated finish
Length: 76 mm
€ 23.02
€ 23.02 Each (Exc. Vat)
€ 28.54
€ 28.54 Each (inc. VAT)
1
€ 23.02
€ 23.02 Each (Exc. Vat)
€ 28.54
€ 28.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraDrive Size
3/8 in
Type
Adapter
Drive Type
Square
Model
Zyklop 8794
Finish
Chrome Plated
Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China
Product details
Zyklop 3/8" Wobble Extension 8794 B
The Zyklop wobble extension pivots through 15° in all directions which enables rapid and precise work in concealed or confined installation areas.
Suitable for 3/8" square drive sockets with ball lock
Made of chrome vanadium with a brushed chrome-plated finish
Length: 76 mm