Technical Document
Specifications
Brand
WeraDrive Size
3/8 in
Type
Extension
Drive Type
Square
Overall Length
125 mm
Sub Type
Flexible Locking Extension
Model
Zyklop 8796
Finish
Chrome
Material
Chrome Vanadium Steel
Product details
3/8 in. Zyklop "Flexible-lock" Extension with Freewheel Sleeve
For use with 3/8 in. square drive sockets with ball lock.
Flexible lock system allows permanent interlocking or fast changes of accessories
Complete with freewheel sleeve for ultra fast tightening or loosening of screws and nuts
Constructed from chrome vanadium with a brushed chromium plated finish
€ 31.04
€ 31.04 Each (Exc. Vat)
€ 38.49
€ 38.49 Each (inc. VAT)
1
€ 31.04
€ 31.04 Each (Exc. Vat)
€ 38.49
€ 38.49 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraDrive Size
3/8 in
Type
Extension
Drive Type
Square
Overall Length
125 mm
Sub Type
Flexible Locking Extension
Model
Zyklop 8796
Finish
Chrome
Material
Chrome Vanadium Steel
Product details
3/8 in. Zyklop "Flexible-lock" Extension with Freewheel Sleeve
For use with 3/8 in. square drive sockets with ball lock.
Flexible lock system allows permanent interlocking or fast changes of accessories
Complete with freewheel sleeve for ultra fast tightening or loosening of screws and nuts
Constructed from chrome vanadium with a brushed chromium plated finish