Technical Document
Specifications
Brand
WeraSocket Set Type
Standard Socket/Bit Set
Drive Size
3/8 in
Imperial or Metric
Metric
Number of Pieces
29
Socket Head Type
6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx Bit
Ratchet Included
Yes
Model
Zyklop 8100
Socket Size
8 → 19mm
Finish
Chrome
Material
Chrome Molybdenum Steel
Drive Type
Square
Set Type
Socket & Bit Set
Country of Origin
Czech Republic
Product details
Zyklop Metal Ratchet Socket Set with Push Through Square
3/8in Zyklop socket and bit set complete with a forged Chrome-molybdenum push through ratchet socket wrench for extremely secure socket lock mechanism. Supplied in a compact textile box.
Features & Benefits
Chrome Vanadium sockets with intercept ring and knurled design for secure connection and positioning
Sockets suitable for manual and non-impact machine use
Using the 1/4in adaptor and supplied bits the Zyklop ratchet wrench can be used as a conventional screwdriver
Dual ratchet design with reversible action
Slim design means the ratchet is ideal for use in a confined space
€ 221.01
€ 221.01 Each (Exc. Vat)
€ 274.05
€ 274.05 Each (inc. VAT)
1
€ 221.01
€ 221.01 Each (Exc. Vat)
€ 274.05
€ 274.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraSocket Set Type
Standard Socket/Bit Set
Drive Size
3/8 in
Imperial or Metric
Metric
Number of Pieces
29
Socket Head Type
6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx Bit
Ratchet Included
Yes
Model
Zyklop 8100
Socket Size
8 → 19mm
Finish
Chrome
Material
Chrome Molybdenum Steel
Drive Type
Square
Set Type
Socket & Bit Set
Country of Origin
Czech Republic
Product details
Zyklop Metal Ratchet Socket Set with Push Through Square
3/8in Zyklop socket and bit set complete with a forged Chrome-molybdenum push through ratchet socket wrench for extremely secure socket lock mechanism. Supplied in a compact textile box.
Features & Benefits
Chrome Vanadium sockets with intercept ring and knurled design for secure connection and positioning
Sockets suitable for manual and non-impact machine use
Using the 1/4in adaptor and supplied bits the Zyklop ratchet wrench can be used as a conventional screwdriver
Dual ratchet design with reversible action
Slim design means the ratchet is ideal for use in a confined space