Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wera 1/4 in Deep Socket Set

RS Stock No.: 193-6136Brand: WeraManufacturers Part No.: 05004525001
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Wera

Socket Set Type

Deep Socket Set

Drive Size

1/4 in

Overall Length

50 mm

Socket Size

5.5 → 13mm

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 94.57

€ 94.57 Each (Exc. Vat)

€ 117.27

€ 117.27 Each (inc. VAT)

Wera 1/4 in Deep Socket Set

€ 94.57

€ 94.57 Each (Exc. Vat)

€ 117.27

€ 117.27 Each (inc. VAT)

Wera 1/4 in Deep Socket Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Socket Set Type

Deep Socket Set

Drive Size

1/4 in

Overall Length

50 mm

Socket Size

5.5 → 13mm

Drive Type

Square

Country of Origin

Taiwan, Province Of China