Technical Document
Specifications
Brand
WeraScrewdriver Type
Standard Screwdriver
Tip Type
Flat
Tip Size
1 x 5.5 mm
Blade Length
200 mm
Overall Length
297 mm
Handle Material
Bi-material
ESD Safe
Yes
Blade Finish
Chrome
Country of Origin
Czech Republic
Product details
1578 A Kraftform Slotted Screwdriver
Professional Anti-Static ESD screwdriver with non roll design, with Weralit ESD handle.
For use with Slotted screws
Chrome plated blade
Black finish
Individual Anti-Static Screwdrivers
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraScrewdriver Type
Standard Screwdriver
Tip Type
Flat
Tip Size
1 x 5.5 mm
Blade Length
200 mm
Overall Length
297 mm
Handle Material
Bi-material
ESD Safe
Yes
Blade Finish
Chrome
Country of Origin
Czech Republic
Product details
1578 A Kraftform Slotted Screwdriver
Professional Anti-Static ESD screwdriver with non roll design, with Weralit ESD handle.
For use with Slotted screws
Chrome plated blade
Black finish