Wera Torx Precision Screwdriver, T6 Tip, 40 mm Blade, 137 mm Overall

RS Stock No.: 738-3488Brand: WeraManufacturers Part No.: 05030122001
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Precision Screwdriver

Tip Type

Torx

Tip Size

T6

Blade Length

40 mm

Overall Length

137 mm

Handle Material

Bi-material

ESD Safe

Yes

Blade Finish

Chrome

Country of Origin

Czech Republic

Product details

1567 Kraftform ESD Micro Torx Screwdriver

Precison ESD Anti-Static miniature screwdriver with non roll design and rotating cap.

For use with Torx screws
Chrome plated blade
Black finish

€ 11.51

€ 11.51 Each (Exc. Vat)

€ 14.27

€ 14.27 Each (inc. VAT)

Wera Torx Precision Screwdriver, T6 Tip, 40 mm Blade, 137 mm Overall

€ 11.51

€ 11.51 Each (Exc. Vat)

€ 14.27

€ 14.27 Each (inc. VAT)

Wera Torx Precision Screwdriver, T6 Tip, 40 mm Blade, 137 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Precision Screwdriver

Tip Type

Torx

Tip Size

T6

Blade Length

40 mm

Overall Length

137 mm

Handle Material

Bi-material

ESD Safe

Yes

Blade Finish

Chrome

Country of Origin

Czech Republic

Product details

1567 Kraftform ESD Micro Torx Screwdriver

Precison ESD Anti-Static miniature screwdriver with non roll design and rotating cap.

For use with Torx screws
Chrome plated blade
Black finish