Wera 1/4 in Hexagon Ratchet Screwdriver, 150 mm length

RS Stock No.: 738-3618Brand: WeraManufacturers Part No.: 05051461001
brand-logo
View all in Ratchet Screwdrivers

Technical Document

Specifications

Brand

Wera

Drive Size

1/4 in

Drive Type

Hexagon

Number of Pieces

1

Overall Length

150 mm

Handle Material

Bi-material

Country of Origin

Czech Republic

Product details

Kraftform Kompakt Vario 1 / 4-in, 816 RA, Hexagon Drive Ratchet Screwdriver.

From Wera this is the 816 RA series Kraftform Kompakt, adjustable ratchet screwdriver complete with the Rapidaptor quick-release chuck. This ratchet screwdriver has a 1 / 4-inch Hex head drive and has the recognizable Wera design is easy to use and set also giving you the satisfying audible and tactile clicks and easy switchover from right, fixed and left. A bonus of the screwdriver is the strong in-built magnet which will hold all bits safely and securely. The Rapidaptor quick-release allows you to change bits quickly, no need for other tools, plus you are provided with a maximum torque of up to 50 Nm plus the ratchet mechanism has fine pitched teeth providing you with a low return angle. To complete this handy adjustable ratchet screwdriver, it has the multi-component Kraftform ergonomic handle, easy and comfortable on the hand with hard and soft areas. This is a ratchet screwdriver giving you maximum precision and the best possible results that must be in your tool kit.

Features and Benefits.

  • 816 RA Kraftform Kompakt Screwdriver.

  • Ratchet.

  • 1 / 4-inch Hexagon drive.

  • Rapidaptor quick release (quick and easy bit changing, no special tools required).

  • Built-in magnet for secure bit holding.

  • Easy switchover, right, fixed and left (built into the handle).

  • Maximum torque to 50 Nm.

  • Fine pitched tooth design 8° low return angle.

  • Single hand function.

  • Suitable for hex socket insert bits DIN ISO 1173-C 6.3 and E 6.3, plus, Wera series 1 and 4.

  • Kraftform ergonomic handle.

  • Non-roll design.

  • Comfortable in your hand.

  • Excellent precision.

  • Can be used in combination with the Wera Zyklop ratchets.

  • Weight 204 g.

  • Dimensions 150 x 64 x 47 mm.

Applications.

  • Precision work.

  • Fine adjustment work.

  • Assembly.

  • Maintenance.

Wera Ratchet Screwdrivers Available.

  • Stock number 7383618, 1 / 4-in Hexagon ratchet screwdriver, 142 mm long.

  • Stock number 1230586, 1 / 4-in, 60-piece screwdriver set.

  • Stock number 1230855, 1 / 4-in KK Pistol shape, high torque ratchet screw driver.

  • Stock number 1231884, 1 / 2-in, Koloss ratchet hammer set.

  • Stock number 1367122, 1 / 4-in, Pistol shape, Hexagon Phillips pozidriv torx ratchet screwdriver.

You may be interested in
Stock information temporarily unavailable.

€ 70.74

€ 70.74 Each (Exc. Vat)

€ 87.72

€ 87.72 Each (inc. VAT)

Wera 1/4 in Hexagon Ratchet Screwdriver, 150 mm length

€ 70.74

€ 70.74 Each (Exc. Vat)

€ 87.72

€ 87.72 Each (inc. VAT)

Wera 1/4 in Hexagon Ratchet Screwdriver, 150 mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wera

Drive Size

1/4 in

Drive Type

Hexagon

Number of Pieces

1

Overall Length

150 mm

Handle Material

Bi-material

Country of Origin

Czech Republic

Product details

Kraftform Kompakt Vario 1 / 4-in, 816 RA, Hexagon Drive Ratchet Screwdriver.

From Wera this is the 816 RA series Kraftform Kompakt, adjustable ratchet screwdriver complete with the Rapidaptor quick-release chuck. This ratchet screwdriver has a 1 / 4-inch Hex head drive and has the recognizable Wera design is easy to use and set also giving you the satisfying audible and tactile clicks and easy switchover from right, fixed and left. A bonus of the screwdriver is the strong in-built magnet which will hold all bits safely and securely. The Rapidaptor quick-release allows you to change bits quickly, no need for other tools, plus you are provided with a maximum torque of up to 50 Nm plus the ratchet mechanism has fine pitched teeth providing you with a low return angle. To complete this handy adjustable ratchet screwdriver, it has the multi-component Kraftform ergonomic handle, easy and comfortable on the hand with hard and soft areas. This is a ratchet screwdriver giving you maximum precision and the best possible results that must be in your tool kit.

Features and Benefits.

  • 816 RA Kraftform Kompakt Screwdriver.

  • Ratchet.

  • 1 / 4-inch Hexagon drive.

  • Rapidaptor quick release (quick and easy bit changing, no special tools required).

  • Built-in magnet for secure bit holding.

  • Easy switchover, right, fixed and left (built into the handle).

  • Maximum torque to 50 Nm.

  • Fine pitched tooth design 8° low return angle.

  • Single hand function.

  • Suitable for hex socket insert bits DIN ISO 1173-C 6.3 and E 6.3, plus, Wera series 1 and 4.

  • Kraftform ergonomic handle.

  • Non-roll design.

  • Comfortable in your hand.

  • Excellent precision.

  • Can be used in combination with the Wera Zyklop ratchets.

  • Weight 204 g.

  • Dimensions 150 x 64 x 47 mm.

Applications.

  • Precision work.

  • Fine adjustment work.

  • Assembly.

  • Maintenance.

Wera Ratchet Screwdrivers Available.

  • Stock number 7383618, 1 / 4-in Hexagon ratchet screwdriver, 142 mm long.

  • Stock number 1230586, 1 / 4-in, 60-piece screwdriver set.

  • Stock number 1230855, 1 / 4-in KK Pistol shape, high torque ratchet screw driver.

  • Stock number 1231884, 1 / 2-in, Koloss ratchet hammer set.

  • Stock number 1367122, 1 / 4-in, Pistol shape, Hexagon Phillips pozidriv torx ratchet screwdriver.

You may be interested in