E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wera Driver Bit Set 7 Pieces, Pozidriv, Slotted

RS Stock No.: 514-5170Brand: WeraManufacturers Part No.: 05056371001 8755-6/BDC
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

Wera

Head Type

Pozidriv, Slotted

Type

Driver Bit Set

Size

PZ1, PZ2, PZ3, SL1/4

Number of Pieces

7

Model

8755-6/BDC Bit-Check – Rapidaptor

Country of Origin

Germany

Product details

BDC Series, diamond-coated sets

Diamond-coated - for reduced force
Reduced wear on bit and screw head
Reduction of force required (65%)

Contents per set
Type 056095

Twist mount
1 bit each of 1.0x5.5; 1.2x6.5
1 bit each of PH 1//25; PH 2//25
1 bit each of PZ 1//25; PZ 2//25

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wera Driver Bit Set 7 Pieces, Pozidriv, Slotted

P.O.A.

Wera Driver Bit Set 7 Pieces, Pozidriv, Slotted
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wera

Head Type

Pozidriv, Slotted

Type

Driver Bit Set

Size

PZ1, PZ2, PZ3, SL1/4

Number of Pieces

7

Model

8755-6/BDC Bit-Check – Rapidaptor

Country of Origin

Germany

Product details

BDC Series, diamond-coated sets

Diamond-coated - for reduced force
Reduced wear on bit and screw head
Reduction of force required (65%)

Contents per set
Type 056095

Twist mount
1 bit each of 1.0x5.5; 1.2x6.5
1 bit each of PH 1//25; PH 2//25
1 bit each of PZ 1//25; PZ 2//25

You may be interested in