Wera 39-Piece Imperial 1/4 in Standard Socket/Bit Set with Ratchet, Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit;

RS Stock No.: 266-5972Brand: WeraManufacturers Part No.: 05056491001
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Wera

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Imperial

Number of Pieces

39

Socket Head Type

Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit

Ratchet Included

Yes

Socket Size

87/78/50/25mm

Material

Chrome Vanadium

Set Contents

Adapter, Bit Holder, Bit Ratchet, Bits, Screwdriver

Drive Type

Hex, Phillips, Pozidriv, Resistorx, Slotted

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 211.54

€ 211.54 Each (Exc. Vat)

€ 262.31

€ 262.31 Each (inc. VAT)

Wera 39-Piece Imperial 1/4 in Standard Socket/Bit Set with Ratchet, Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit;

€ 211.54

€ 211.54 Each (Exc. Vat)

€ 262.31

€ 262.31 Each (inc. VAT)

Wera 39-Piece Imperial 1/4 in Standard Socket/Bit Set with Ratchet, Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit;
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Imperial

Number of Pieces

39

Socket Head Type

Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit

Ratchet Included

Yes

Socket Size

87/78/50/25mm

Material

Chrome Vanadium

Set Contents

Adapter, Bit Holder, Bit Ratchet, Bits, Screwdriver

Drive Type

Hex, Phillips, Pozidriv, Resistorx, Slotted

Country of Origin

Czech Republic