Wera 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm

RS Stock No.: 875-7965Brand: WeraManufacturers Part No.: 05073593001Distrelec Article No.: 30035381
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Wera

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 → 10mm

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Material

Steel

Distrelec Product Id

30035381

Country of Origin

Czech Republic

Product details

9 Piece Hex Key Set - 950/9 Hex-Plus Multicolour 1 SB

Wera 9 piece, L shaped hex-plus set that has been designed to ensure a larger contact surface inside the screw recess, reducing notching effect and enabling 20 % more torque transfer.

Features and Benefits
• Ball ended long arm for use in hard to access awkward areas
• Thermoplastic sleeve ensures safe and comfortable working at low temperatures
• Wera BlackLaser surface treatment for high level of corrosion protection
• Key size marked in contrasting inscriptions on the colour-coded sleeves for instant identification
• Supplied with a sturdy foldable caddy for easy transportation and compact organised storage
• Colour coded and easy to grip plastic sleeves

What size Hex key?
The contents of this set include: 1.5 x 90, 2.0 x 101, 3.0 x 123, 4.0 x 137, 5.0 x 154, 6.0 x 172, 8.0 x 195, 10 x 224 and 2.5 x 112

Did you know?
A Hex Key is commonly referred to as an Allen Key.

You may be interested in
Stock information temporarily unavailable.

€ 57.87

€ 57.87 Each (Exc. Vat)

€ 71.76

€ 71.76 Each (inc. VAT)

Wera 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm

€ 57.87

€ 57.87 Each (Exc. Vat)

€ 71.76

€ 71.76 Each (inc. VAT)

Wera 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wera

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 → 10mm

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Material

Steel

Distrelec Product Id

30035381

Country of Origin

Czech Republic

Product details

9 Piece Hex Key Set - 950/9 Hex-Plus Multicolour 1 SB

Wera 9 piece, L shaped hex-plus set that has been designed to ensure a larger contact surface inside the screw recess, reducing notching effect and enabling 20 % more torque transfer.

Features and Benefits
• Ball ended long arm for use in hard to access awkward areas
• Thermoplastic sleeve ensures safe and comfortable working at low temperatures
• Wera BlackLaser surface treatment for high level of corrosion protection
• Key size marked in contrasting inscriptions on the colour-coded sleeves for instant identification
• Supplied with a sturdy foldable caddy for easy transportation and compact organised storage
• Colour coded and easy to grip plastic sleeves

What size Hex key?
The contents of this set include: 1.5 x 90, 2.0 x 101, 3.0 x 123, 4.0 x 137, 5.0 x 154, 6.0 x 172, 8.0 x 195, 10 x 224 and 2.5 x 112

Did you know?
A Hex Key is commonly referred to as an Allen Key.

You may be interested in