Technical Document
Specifications
Brand
WeraTorque Wrench Type
Click Torque Wrench
Torque Range
10 → 50Nm
Drive Shape
Square
Drive Size
1/2 in
Model
Click-Torque C 1
Overall Length
360 mm
Insert Size
35mm
Accuracy
±3 %
Scale Graduations
0.25Nm
Height Safe
No
Country of Origin
Taiwan, Province Of China
€ 310.13
€ 310.13 Each (Exc. Vat)
€ 384.56
€ 384.56 Each (inc. VAT)
Calibration type
No Calibration
1
€ 310.13
€ 310.13 Each (Exc. Vat)
€ 384.56
€ 384.56 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WeraTorque Wrench Type
Click Torque Wrench
Torque Range
10 → 50Nm
Drive Shape
Square
Drive Size
1/2 in
Model
Click-Torque C 1
Overall Length
360 mm
Insert Size
35mm
Accuracy
±3 %
Scale Graduations
0.25Nm
Height Safe
No
Country of Origin
Taiwan, Province Of China