E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wera Click-Torque C 3 Set 1 Click Torque Wrench Set, 40 → 200Nm, 1/2 in Drive

RS Stock No.: 188-6205Brand: WeraManufacturers Part No.: 05075680001
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

Wera

Torque Wrench Type

Click Torque Wrench Set

Torque Range

40 → 200Nm

Drive Size

1/2 in

Model

Click-Torque C 3 Set 1

Accuracy

±3 %

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 571.37

€ 571.37 Each (Exc. Vat)

€ 708.50

€ 708.50 Each (inc. VAT)

Wera Click-Torque C 3 Set 1 Click Torque Wrench Set, 40 → 200Nm, 1/2 in Drive

€ 571.37

€ 571.37 Each (Exc. Vat)

€ 708.50

€ 708.50 Each (inc. VAT)

Wera Click-Torque C 3 Set 1 Click Torque Wrench Set, 40 → 200Nm, 1/2 in Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Torque Wrench Type

Click Torque Wrench Set

Torque Range

40 → 200Nm

Drive Size

1/2 in

Model

Click-Torque C 3 Set 1

Accuracy

±3 %

Country of Origin

Czech Republic