E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wera Slotted Precision Screwdriver, 1.5 x 0.23 mm Tip, 40 mm Blade, 137 mm Overall

RS Stock No.: 123-1859Brand: WeraManufacturers Part No.: 05118002001
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Precision Screwdriver

Tip Type

Slotted

Tip Size

1.5 x 0.23 mm

Blade Length

40 mm

Overall Length

137 mm

Blade Finish

Chromium Plated

Country of Origin

Czech Republic

Product details

Wera Slotted Micro Screwdrivers (2035)

Micro slotted screwdrivers for delicate precision engineering and electronics applications.

3 zone design for power and speed and precision reducing fastening times
Ergonomic design for reduced fatigue and a firm grip
Easy rotating cap
Hexagon shoulder to avoid rolling
Chrome plated with a black tip for corrosion protection, chemical resistance and strength

Stock information temporarily unavailable.

€ 7.15

€ 7.15 Each (Exc. Vat)

€ 8.87

€ 8.87 Each (inc. VAT)

Wera Slotted Precision Screwdriver, 1.5 x 0.23 mm Tip, 40 mm Blade, 137 mm Overall

€ 7.15

€ 7.15 Each (Exc. Vat)

€ 8.87

€ 8.87 Each (inc. VAT)

Wera Slotted Precision Screwdriver, 1.5 x 0.23 mm Tip, 40 mm Blade, 137 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Precision Screwdriver

Tip Type

Slotted

Tip Size

1.5 x 0.23 mm

Blade Length

40 mm

Overall Length

137 mm

Blade Finish

Chromium Plated

Country of Origin

Czech Republic

Product details

Wera Slotted Micro Screwdrivers (2035)

Micro slotted screwdrivers for delicate precision engineering and electronics applications.

3 zone design for power and speed and precision reducing fastening times
Ergonomic design for reduced fatigue and a firm grip
Easy rotating cap
Hexagon shoulder to avoid rolling
Chrome plated with a black tip for corrosion protection, chemical resistance and strength