Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wera, 0 → 200Nm, 1/2 in 0 → 200 Nm Drive, Square Drive

RS Stock No.: 775-5760Brand: WeraManufacturers Part No.: 5077003001
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

Wera

Torque Range

0 → 200Nm

Drive Shape

Square

Drive Size

1/2 in 0 → 200 Nm

Overall Length

530 mm Dial

Accuracy

±3 %

Scale Graduations

2.5Nm

Country of Origin

United States

Product details

Dial Reading Torque Wrench

Professional dial reading torque wrench complete with drag pointer. Supplied in a sturdy plastic case.

Features & Benefits

• Fixed square drive
• Left & right direction
• ±3% accuracy
• Dial reading
• Dual scale

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wera, 0 → 200Nm, 1/2 in 0 → 200 Nm Drive, Square Drive

P.O.A.

Wera, 0 → 200Nm, 1/2 in 0 → 200 Nm Drive, Square Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wera

Torque Range

0 → 200Nm

Drive Shape

Square

Drive Size

1/2 in 0 → 200 Nm

Overall Length

530 mm Dial

Accuracy

±3 %

Scale Graduations

2.5Nm

Country of Origin

United States

Product details

Dial Reading Torque Wrench

Professional dial reading torque wrench complete with drag pointer. Supplied in a sturdy plastic case.

Features & Benefits

• Fixed square drive
• Left & right direction
• ±3% accuracy
• Dial reading
• Dual scale

You may be interested in