Technical Document
Specifications
Brand
WermaSupply Voltage
24 V
Light Effect
Flashing
Lens Colour
Yellow
Mounting Style
Tube mounting
Bulb Type
Xenon
Series
209
Country of Origin
Germany
You may be interested in
Werma EvoSIGNAL Mini Series Yellow EVS, Flashing Beacon, 24 V, Base Mount, LED Bulb, IP66Brand: Werma
€ 166.33Each (Exc. Vat)
P.O.A.
Werma 209 Series Yellow Flashing Beacon, 24 V, Tube Mounting, Xenon Bulb
1
P.O.A.
Werma 209 Series Yellow Flashing Beacon, 24 V, Tube Mounting, Xenon Bulb
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Werma EvoSIGNAL Mini Series Yellow EVS, Flashing Beacon, 24 V, Base Mount, LED Bulb, IP66Brand: Werma
€ 166.33Each (Exc. Vat)
Technical Document
Specifications
Brand
WermaSupply Voltage
24 V
Light Effect
Flashing
Lens Colour
Yellow
Mounting Style
Tube mounting
Bulb Type
Xenon
Series
209
Country of Origin
Germany
You may be interested in
Werma EvoSIGNAL Mini Series Yellow EVS, Flashing Beacon, 24 V, Base Mount, LED Bulb, IP66Brand: Werma
€ 166.33Each (Exc. Vat)