Werma 240 Series Beacon, 24 V, Built-in Mounting, LED Bulb, IP65, IP69K

RS Stock No.: 638-938Brand: WermaManufacturers Part No.: 240.290.55
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V

Mounting Style

Built-in Mounting

Bulb Type

LED

Series

240

IP Rating

IP65, IP69K

Country of Origin

China

€ 161.45

€ 161.45 Each (Exc. Vat)

€ 200.20

€ 200.20 Each (inc. VAT)

Werma 240 Series Beacon, 24 V, Built-in Mounting, LED Bulb, IP65, IP69K

€ 161.45

€ 161.45 Each (Exc. Vat)

€ 200.20

€ 200.20 Each (inc. VAT)

Werma 240 Series Beacon, 24 V, Built-in Mounting, LED Bulb, IP65, IP69K

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V

Mounting Style

Built-in Mounting

Bulb Type

LED

Series

240

IP Rating

IP65, IP69K

Country of Origin

China