Werma MC55 Series Multicolour Sounder Beacon, 24 V, IP65, IP69K, Built -In-Mount

RS Stock No.: 427-847Brand: WermaManufacturers Part No.: 24029055
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V

Lens Colour

Multicolour

Mounting Style

Built -In-Mount

Current Type

DC

Light Effect

Flashing

Series

MC55

IP Rating

IP65, IP69K

Country of Origin

China

Stock information temporarily unavailable.

€ 161.45

€ 161.45 Each (Exc. Vat)

€ 200.20

€ 200.20 Each (inc. VAT)

Werma MC55 Series Multicolour Sounder Beacon, 24 V, IP65, IP69K, Built -In-Mount

€ 161.45

€ 161.45 Each (Exc. Vat)

€ 200.20

€ 200.20 Each (inc. VAT)

Werma MC55 Series Multicolour Sounder Beacon, 24 V, IP65, IP69K, Built -In-Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V

Lens Colour

Multicolour

Mounting Style

Built -In-Mount

Current Type

DC

Light Effect

Flashing

Series

MC55

IP Rating

IP65, IP69K

Country of Origin

China