Technical Document
Specifications
Brand
WermaSupply Voltage
24 V
Lens Colour
Blue, Green, Red
Mounting Style
Built-in Mounting
Bulb Type
LED
Series
300
IP Rating
IP54, IP65
Country of Origin
China
€ 282.77
€ 282.77 Each (Exc. Vat)
€ 350.63
€ 350.63 Each (inc. VAT)
Werma 300 Series Blue, Green, Red Beacon, 24 V, Built-in Mounting, LED Bulb, IP54, IP65
1
€ 282.77
€ 282.77 Each (Exc. Vat)
€ 350.63
€ 350.63 Each (inc. VAT)
Werma 300 Series Blue, Green, Red Beacon, 24 V, Built-in Mounting, LED Bulb, IP54, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WermaSupply Voltage
24 V
Lens Colour
Blue, Green, Red
Mounting Style
Built-in Mounting
Bulb Type
LED
Series
300
IP Rating
IP54, IP65
Country of Origin
China