Werma 300 Series Blue, Green, Red Beacon, 24 V, Built-in Mounting, LED Bulb, IP54, IP65

RS Stock No.: 638-890Brand: WermaManufacturers Part No.: 300.100.13
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V

Lens Colour

Blue, Green, Red

Mounting Style

Built-in Mounting

Bulb Type

LED

Series

300

IP Rating

IP54, IP65

Country of Origin

China

€ 134.30

€ 134.30 Each (Exc. Vat)

€ 166.53

€ 166.53 Each (inc. VAT)

Werma 300 Series Blue, Green, Red Beacon, 24 V, Built-in Mounting, LED Bulb, IP54, IP65

€ 134.30

€ 134.30 Each (Exc. Vat)

€ 166.53

€ 166.53 Each (inc. VAT)

Werma 300 Series Blue, Green, Red Beacon, 24 V, Built-in Mounting, LED Bulb, IP54, IP65

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V

Lens Colour

Blue, Green, Red

Mounting Style

Built-in Mounting

Bulb Type

LED

Series

300

IP Rating

IP54, IP65

Country of Origin

China