Technical Document
Specifications
Brand
WermaSupply Voltage
24 V
Lens Colour
Yellow
Mounting Style
Wall Mount
Current Type
AC/DC
Light Effect
Continuous lighting
Decibels at 1 Metre
114dB
Series
422
Bulb Type
LED
IP Rating
IP65
Country of Origin
Germany
You may be interested in
Werma EvoSIGNAL Mini Series Yellow Sounder Beacon, 12 → 24 V ac/dc, IP66, Base Mount, 110dB at 1 MetreBrand: Werma
€ 281.28Each (Exc. Vat)
P.O.A.
Werma 422 Series Yellow Sounder Beacon, 24 V, IP65, Wall Mount, 114dB at 1 Metre
1
P.O.A.
Werma 422 Series Yellow Sounder Beacon, 24 V, IP65, Wall Mount, 114dB at 1 Metre
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Werma EvoSIGNAL Mini Series Yellow Sounder Beacon, 12 → 24 V ac/dc, IP66, Base Mount, 110dB at 1 MetreBrand: Werma
€ 281.28Each (Exc. Vat)
Technical Document
Specifications
Brand
WermaSupply Voltage
24 V
Lens Colour
Yellow
Mounting Style
Wall Mount
Current Type
AC/DC
Light Effect
Continuous lighting
Decibels at 1 Metre
114dB
Series
422
Bulb Type
LED
IP Rating
IP65
Country of Origin
Germany
You may be interested in
Werma EvoSIGNAL Mini Series Yellow Sounder Beacon, 12 → 24 V ac/dc, IP66, Base Mount, 110dB at 1 MetreBrand: Werma
€ 281.28Each (Exc. Vat)