Werma KombiSIGN 72 Series Red/Green/Yellow Signal Tower, 3 Lights, 24 V, Base Mount, Wall Mount

RS Stock No.: 218-1961Brand: WermaManufacturers Part No.: 649.000.01Distrelec Article No.: 30087837
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

Werma

Series

KombiSIGN 72

Number of Light Elements

3

Lens Colour

Red/Green/Yellow

Bulb Type

LED

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Base Mount, Wall Mount

Height

212mm

Base Diameter

70mm

IP Rating

IP65

Supply Voltage

24 V

Connection Type

Spring-type

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Black

Current Consumption

240mA

Distrelec Product Id

30087837

Country of Origin

Germany

Stock information temporarily unavailable.

€ 245.47

€ 245.47 Each (Exc. Vat)

€ 304.38

€ 304.38 Each (inc. VAT)

Werma KombiSIGN 72 Series Red/Green/Yellow Signal Tower, 3 Lights, 24 V, Base Mount, Wall Mount

€ 245.47

€ 245.47 Each (Exc. Vat)

€ 304.38

€ 304.38 Each (inc. VAT)

Werma KombiSIGN 72 Series Red/Green/Yellow Signal Tower, 3 Lights, 24 V, Base Mount, Wall Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Series

KombiSIGN 72

Number of Light Elements

3

Lens Colour

Red/Green/Yellow

Bulb Type

LED

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Base Mount, Wall Mount

Height

212mm

Base Diameter

70mm

IP Rating

IP65

Supply Voltage

24 V

Connection Type

Spring-type

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Black

Current Consumption

240mA

Distrelec Product Id

30087837

Country of Origin

Germany