Technical Document
Specifications
Brand
WermaRange
KombiSIGN 70
Series
841
Component Type
Beacon
Current Type
AC, DC
Light Effect
Blinking
Lens Colour
Red
Bulb Type
Incandescent
Supply Voltage
24 V dc
Height
65mm
IP Rating
IP54
Base Diameter
70mm
Minimum Temperature
-30°C
Housing Colour
Black
Maximum Temperature
+50°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WermaRange
KombiSIGN 70
Series
841
Component Type
Beacon
Current Type
AC, DC
Light Effect
Blinking
Lens Colour
Red
Bulb Type
Incandescent
Supply Voltage
24 V dc
Height
65mm
IP Rating
IP54
Base Diameter
70mm
Minimum Temperature
-30°C
Housing Colour
Black
Maximum Temperature
+50°C