Werma 846 Series Yellow Steady Effect Beacon Unit, 12 → 230 V ac/dc, AC, DC, IP54

RS Stock No.: 328-0170Brand: WermaManufacturers Part No.: 846.300.00
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

Werma

Range

KombiSIGN 50

Series

846

Component Type

Beacon

Current Type

AC, DC

Light Effect

Steady

Lens Colour

Yellow

Lamp Colour

Yellow

Supply Voltage

12 → 230 V ac/dc

Height

67mm

IP Rating

IP54

Base Diameter

52mm

Minimum Temperature

-20°C

Housing Colour

Yellow

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

Stacking Signal Tower - KombiSIGN 50, 50mm, IP54

The WERMA KombiSIGN 50 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. The modular design of these stacking towers enables quick and easy installation. Simply align the corresponding white marks and gently twist to lock them in place.

Features and Benefits

• Suitable for machine and manual Andon indication
• Modular system allows a completely free combination of optical and audible signal elements
• Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
• Completely safe element changes (contact-voltage proof) without the need for tools
• Protection rating IP54 for use in normal conditions
• Up to 4 elements can be mounted on a terminal base
• Flexible combination of optical and audible elements
• Optical isolation due to O-ring seal stopping illumination of adjacent element
• Operating voltage for the continuous incandescent element is dependant on bulb fitted
• Buzzer element, 80 dB, permanent or pulsating tone adjustable by link in unit
• Operating temperature range is -20 to +50 °C
• Polyamide body with polycarbonate lenses, 50 mm diameter

Approvals

UL listed, CSA, VDE.

Standards

Conforms to LVD: 73/23/EEC and to EMC directive: 89/336/EEC.

€ 48.08

€ 48.08 Each (Exc. Vat)

€ 59.62

€ 59.62 Each (inc. VAT)

Werma 846 Series Yellow Steady Effect Beacon Unit, 12 → 230 V ac/dc, AC, DC, IP54

€ 48.08

€ 48.08 Each (Exc. Vat)

€ 59.62

€ 59.62 Each (inc. VAT)

Werma 846 Series Yellow Steady Effect Beacon Unit, 12 → 230 V ac/dc, AC, DC, IP54

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Werma

Range

KombiSIGN 50

Series

846

Component Type

Beacon

Current Type

AC, DC

Light Effect

Steady

Lens Colour

Yellow

Lamp Colour

Yellow

Supply Voltage

12 → 230 V ac/dc

Height

67mm

IP Rating

IP54

Base Diameter

52mm

Minimum Temperature

-20°C

Housing Colour

Yellow

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

Stacking Signal Tower - KombiSIGN 50, 50mm, IP54

The WERMA KombiSIGN 50 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. The modular design of these stacking towers enables quick and easy installation. Simply align the corresponding white marks and gently twist to lock them in place.

Features and Benefits

• Suitable for machine and manual Andon indication
• Modular system allows a completely free combination of optical and audible signal elements
• Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
• Completely safe element changes (contact-voltage proof) without the need for tools
• Protection rating IP54 for use in normal conditions
• Up to 4 elements can be mounted on a terminal base
• Flexible combination of optical and audible elements
• Optical isolation due to O-ring seal stopping illumination of adjacent element
• Operating voltage for the continuous incandescent element is dependant on bulb fitted
• Buzzer element, 80 dB, permanent or pulsating tone adjustable by link in unit
• Operating temperature range is -20 to +50 °C
• Polyamide body with polycarbonate lenses, 50 mm diameter

Approvals

UL listed, CSA, VDE.

Standards

Conforms to LVD: 73/23/EEC and to EMC directive: 89/336/EEC.