Werma BWM 890 Series Red Steady Beacon, 115 → 230 V ac, Base Mount, LED Bulb, IP65

RS Stock No.: 554-740Brand: WermaManufacturers Part No.: 890.120.68
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

115 → 230 V ac

Light Effect

Steady

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

35mA

Current Type

AC

Base Diameter

150mm

Housing Colour

Grey

Lamp Included

Yes

Series

BWM 890

Multifunction

No

Height

168mm

Base Length

154mm

IP Rating

IP65

Standards Met

CCC, CE

Maximum Temperature

+50°C

Minimum Temperature

-30°C

Country of Origin

Germany

Product details

LED Beacon/Traffic Light - 890 Series

Clear lens ensures positive signalling effect even in direct sunlight
Simple mounting using the fixing brackets (sold separately)
Fixing brackets will mount up to 3 beacons in sequence
Various adhesive stickers (sold separately) for marking indication on the beacon lens

Traffic Light

Stock information temporarily unavailable.

€ 243.98

€ 243.98 Each (Exc. Vat)

€ 302.54

€ 302.54 Each (inc. VAT)

Werma BWM 890 Series Red Steady Beacon, 115 → 230 V ac, Base Mount, LED Bulb, IP65

€ 243.98

€ 243.98 Each (Exc. Vat)

€ 302.54

€ 302.54 Each (inc. VAT)

Werma BWM 890 Series Red Steady Beacon, 115 → 230 V ac, Base Mount, LED Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

115 → 230 V ac

Light Effect

Steady

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

35mA

Current Type

AC

Base Diameter

150mm

Housing Colour

Grey

Lamp Included

Yes

Series

BWM 890

Multifunction

No

Height

168mm

Base Length

154mm

IP Rating

IP65

Standards Met

CCC, CE

Maximum Temperature

+50°C

Minimum Temperature

-30°C

Country of Origin

Germany

Product details

LED Beacon/Traffic Light - 890 Series

Clear lens ensures positive signalling effect even in direct sunlight
Simple mounting using the fixing brackets (sold separately)
Fixing brackets will mount up to 3 beacons in sequence
Various adhesive stickers (sold separately) for marking indication on the beacon lens

Traffic Light