E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

West Instruments KS20 PID Temperature Controller, 48 x 48mm, 6 Output Linear, Relay, SSR, 100 → 240 V ac Supply

RS Stock No.: 796-6792Brand: West InstrumentsManufacturers Part No.: KS20-10TLDA020-01
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Output Type

Linear, Relay, SSR

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

6

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Communication Module Available

Yes

Display Type

7-Segment LED Display

IP Rating

IP20, IP65

Range

Pro Series Pro-16

Series

KS20

Additional Functionality

ON/OFF

Display Colour

Red

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

West Instruments KS20 PID Temperature Controller, 48 x 48mm, 6 Output Linear, Relay, SSR, 100 → 240 V ac Supply

P.O.A.

West Instruments KS20 PID Temperature Controller, 48 x 48mm, 6 Output Linear, Relay, SSR, 100 → 240 V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Type

Linear, Relay, SSR

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

6

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Communication Module Available

Yes

Display Type

7-Segment LED Display

IP Rating

IP20, IP65

Range

Pro Series Pro-16

Series

KS20

Additional Functionality

ON/OFF

Display Colour

Red

Country of Origin

United Kingdom