Technical Document
Specifications
Brand
West InstrumentsOutput Type
Analogue
Supply Voltage
100 → 240 V ac
Size
96 x 96mm
Number of Inputs
1
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Display Type
Dual 4 Digit LED
IP Rating
IP20, IP66
Additional Functionality
ON/OFF, PID Function
Mounting Type
Panel Mount
Input Type
Thermocouple
Series
P4100+
Termination Type
Screw
Display Colour
Green, Red
Panel Depth
100mm
Country of Origin
United Kingdom
Product details
West 4100+ Temperature Controller
The West 4100+ is part of the Plus Series of controllers that take flexibility and ease of use to new levels.
The 4100+ controller is an evolved product from the N4100. The product benefits from having more versatile features and user-friendly functionalities. These features include remote setpoint inputs, digital inputs, plug in output modules, a customisable operator/HMI menu, jumperless and auto-hardware configuration, and 24 V dc transmitter power supply.
It has been designed to incorporate improvements, saves time, reduces inventory stock and virtually eliminate the likelihood of operator errors.
The 4100+ provides a product which surpasses competitive offerings in terms of ease of use, delivery and value for money.
• Dual setpoints with optional remote selection
• Plug in output modules allows installing just the functions needed
• Expanded user-selectable operator modes
• User-selectable plug-and-play output cards
• Process and loop alarms
• Adjustable hysteresis
• Optional 10 V SSR driver
• Optional analogue Remote Setpoint Input
• Improved Windows PC configuration software
• Improved easy to use HMI
• Jumperless input configuration
• Auto-hardware recognition
• Faster communication speeds
• More security options
• Backward compatible panel cut out, housing and terminal wiring capability
West Instruments Plus Series Temperature Controllers
€ 1,251.48
€ 1,251.48 Each (Exc. Vat)
€ 1,551.84
€ 1,551.84 Each (inc. VAT)
1
€ 1,251.48
€ 1,251.48 Each (Exc. Vat)
€ 1,551.84
€ 1,551.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
West InstrumentsOutput Type
Analogue
Supply Voltage
100 → 240 V ac
Size
96 x 96mm
Number of Inputs
1
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Display Type
Dual 4 Digit LED
IP Rating
IP20, IP66
Additional Functionality
ON/OFF, PID Function
Mounting Type
Panel Mount
Input Type
Thermocouple
Series
P4100+
Termination Type
Screw
Display Colour
Green, Red
Panel Depth
100mm
Country of Origin
United Kingdom
Product details
West 4100+ Temperature Controller
The West 4100+ is part of the Plus Series of controllers that take flexibility and ease of use to new levels.
The 4100+ controller is an evolved product from the N4100. The product benefits from having more versatile features and user-friendly functionalities. These features include remote setpoint inputs, digital inputs, plug in output modules, a customisable operator/HMI menu, jumperless and auto-hardware configuration, and 24 V dc transmitter power supply.
It has been designed to incorporate improvements, saves time, reduces inventory stock and virtually eliminate the likelihood of operator errors.
The 4100+ provides a product which surpasses competitive offerings in terms of ease of use, delivery and value for money.
• Dual setpoints with optional remote selection
• Plug in output modules allows installing just the functions needed
• Expanded user-selectable operator modes
• User-selectable plug-and-play output cards
• Process and loop alarms
• Adjustable hysteresis
• Optional 10 V SSR driver
• Optional analogue Remote Setpoint Input
• Improved Windows PC configuration software
• Improved easy to use HMI
• Jumperless input configuration
• Auto-hardware recognition
• Faster communication speeds
• More security options
• Backward compatible panel cut out, housing and terminal wiring capability