Western Digital WDS500G3B0A-00AXR0 SATA III 500GB Internal SSD

RS Stock No.: 642-704Brand: Western DigitalManufacturers Part No.: WDS500G3B0A-00AXR0
brand-logo
View all in Hard Drives

Technical Document

Specifications

Hard Drive Type

SSD

Model

WDS500G3B0A-00AXR0

Internal/External

Internal

Form Factor

SATA III

Interface

SATA III 6 Gb/S

Capacity

500GB

Nand Type

SLC

Country of Origin

China

€ 106.50

€ 106.50 Each (Exc. Vat)

€ 132.06

€ 132.06 Each (inc. VAT)

Western Digital WDS500G3B0A-00AXR0 SATA III 500GB Internal SSD

€ 106.50

€ 106.50 Each (Exc. Vat)

€ 132.06

€ 132.06 Each (inc. VAT)

Western Digital WDS500G3B0A-00AXR0 SATA III 500GB Internal SSD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Hard Drive Type

SSD

Model

WDS500G3B0A-00AXR0

Internal/External

Internal

Form Factor

SATA III

Interface

SATA III 6 Gb/S

Capacity

500GB

Nand Type

SLC

Country of Origin

China