Wickmann 50A Black Bolt Down Car Fuse, 32V dc

RS Stock No.: 174-0733Brand: WickmannManufacturers Part No.: 0498050.M
brand-logo
View all in Car Fuses

Technical Document

Specifications

Current Rating

50A

Fuse Type

Bolt Down

Voltage Rating

32V dc

Colour

Black

Length

16mm

Width

12mm

Height

8mm

Overall Dimensions

16 x 12 x 8mm

Minimum Operating Temperature

-40°C

Series

MIDI

Maximum Operating Temperature

+125°C

Breaking Capacity at Maximum Voltage Rating

1000 A @ 32 V dc

Operating Temperature Range

-40 → +125 °C

UL Class

UL 248

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 31.10

€ 3.11 Each (In a Pack of 10) (Exc. Vat)

€ 38.56

€ 3.856 Each (In a Pack of 10) (inc. VAT)

Wickmann 50A Black Bolt Down Car Fuse, 32V dc

€ 31.10

€ 3.11 Each (In a Pack of 10) (Exc. Vat)

€ 38.56

€ 3.856 Each (In a Pack of 10) (inc. VAT)

Wickmann 50A Black Bolt Down Car Fuse, 32V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 3.11€ 31.10
50 - 90€ 2.95€ 29.50
100 - 490€ 2.85€ 28.50
500+€ 2.71€ 27.10
You may be interested in

Technical Document

Specifications

Current Rating

50A

Fuse Type

Bolt Down

Voltage Rating

32V dc

Colour

Black

Length

16mm

Width

12mm

Height

8mm

Overall Dimensions

16 x 12 x 8mm

Minimum Operating Temperature

-40°C

Series

MIDI

Maximum Operating Temperature

+125°C

Breaking Capacity at Maximum Voltage Rating

1000 A @ 32 V dc

Operating Temperature Range

-40 → +125 °C

UL Class

UL 248

Country of Origin

China

You may be interested in