Wickmann 2A Resettable Fuse, 8V dc

RS Stock No.: 174-0789Brand: WickmannManufacturers Part No.: 1812L200THPR
brand-logo
View all in Resettable Fuses

Technical Document

Specifications

Trip Current

3.5A

Voltage Rating

8V dc

Time to Trip

2s

Hold Current

2A

Maximum Current

100 A

Length

4.73mm

Height

0.6mm

Width

3.41mm

Terminal Material

Solder Plated Copper

Minimum Resistance

0.02Ω

Maximum Resistance

70mΩ

Power Dissipation

0.8W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

1812L

Operating Temperature Range

-40 → +85 °C

Fuse Speed

F

Dimensions

4.73 x 3.41 x 0.6mm

Country of Origin

China

€ 15.20

€ 0.76 Each (In a Pack of 20) (Exc. Vat)

€ 18.85

€ 0.942 Each (In a Pack of 20) (inc. VAT)

Wickmann 2A Resettable Fuse, 8V dc

€ 15.20

€ 0.76 Each (In a Pack of 20) (Exc. Vat)

€ 18.85

€ 0.942 Each (In a Pack of 20) (inc. VAT)

Wickmann 2A Resettable Fuse, 8V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Trip Current

3.5A

Voltage Rating

8V dc

Time to Trip

2s

Hold Current

2A

Maximum Current

100 A

Length

4.73mm

Height

0.6mm

Width

3.41mm

Terminal Material

Solder Plated Copper

Minimum Resistance

0.02Ω

Maximum Resistance

70mΩ

Power Dissipation

0.8W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

1812L

Operating Temperature Range

-40 → +85 °C

Fuse Speed

F

Dimensions

4.73 x 3.41 x 0.6mm

Country of Origin

China